
1474678-7 | |
|---|---|
DigiKey Part Number | 1474678-7-ND |
Manufacturer | |
Manufacturer Product Number | 1474678-7 |
Description | CABLE FLXSTRP 36POS 1.27MM 2.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Position Flexstrip Cable 0.050" (1.27mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 36 | |
Pitch | 0.050" (1.27mm) | |
Length | 2.500" (63.50mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Staggered | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $54.02872 | $56,730.16 |

