
1474654-9 | |
|---|---|
DigiKey Part Number | 2266-1474654-9-ND |
Manufacturer | |
Manufacturer Product Number | 1474654-9 |
Description | Flexstrip - Flexpac Products |
Customer Reference | |
Detailed Description | 39 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Category | Number of Conductors 39 |
Manufacturer TE Connectivity | Pitch 0.012" (0.30mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $12.37133 | $556.71 |
| 270 | $11.82330 | $3,192.29 |
| 1,035 | $11.43180 | $11,831.91 |
| 2,610 | $10.96200 | $28,610.82 |

