New at DigiKey
Image for 1423673-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423673-5

DigiKey Part Number
2266-1423673-5-ND
Manufacturer
Manufacturer Product Number
1423673-5
Description
Rocker SW SPDT Latched 10A 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 125 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
WEC
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$31.55500$631.10
100$31.00680$3,100.68
200$30.53700$6,107.40
400$29.98890$11,995.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.