1416200-9-t1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1416200-9-t1
1416200-9-t2
1416200-9-t3

1416200-9

DigiKey Part Number
1416200-9-ND
Manufacturer
Manufacturer Product Number
1416200-9
Description
RELAY GEN PURPOSE SPDT 8A 60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1416200-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class A
Must Operate Voltage
40.8 VDC
Must Release Voltage
6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
15.27 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.11000$45.11
20$38.79350$775.87
40$37.46600$1,498.64
60$36.70917$2,202.55
100$35.77710$3,577.71
260$34.09535$8,864.79
500$32.98924$16,494.62
1,000$31.85545$31,855.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,050In Stock
Ships from WEC