
1375801-1 | |
---|---|
DigiKey Part Number | 1375801-1-ND |
Manufacturer | |
Manufacturer Product Number | 1375801-1 |
Description | CONN SHROUD PC/104 120POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Shroud for Male Pins Connector Black Through Hole PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375801-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $26.23500 | $262.35 |
25 | $24.59080 | $614.77 |
50 | $23.41680 | $1,170.84 |
100 | $22.29800 | $2,229.80 |
375 | $20.31240 | $7,617.15 |
750 | $19.34323 | $14,507.42 |
1,125 | $18.79801 | $21,147.76 |
2,625 | $17.70821 | $46,484.05 |