
133521-1 | |
|---|---|
DigiKey Part Number | 2266-133521-1-ND |
Manufacturer | |
Manufacturer Product Number | 133521-1 |
Description | TERMINAL SOLISTRAND 22-18, GOLD |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 133521-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Box: | 674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $60.60400 | $606.04 |
| 40 | $59.42975 | $2,377.19 |
| 80 | $58.33350 | $4,666.68 |
| 200 | $57.15900 | $11,431.80 |



