Connector Cap (Cover) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) Silver
1300700019
1300700019
Molex - Brad Power - PackExpo

1300700019

DigiKey Part Number
WM15461-ND
Manufacturer
Manufacturer Product Number
1300700019
Description
CONN COVER SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Brad Quick-Change 130070 Male Connector
Shell Size - Insert
-
Material
Aluminum
Features
Internal Thread
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 176 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$276.65000$276.65
10$235.12700$2,351.27
25$220.40840$5,510.21
50$209.89480$10,494.74
100$199.88440$19,988.44
250$187.38576$46,846.44
Manufacturers Standard Package

Other Suppliers on DigiKey

176In Stock
Ships from WEC