DR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR SERIES
DR24D03
DR24D03
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR24D03

DigiKey Part Number
CC2069-ND
Manufacturer
Manufacturer Product Number
DR24D03
Description
SSR RELAY SPST-NO 3A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$373.44000$373.44
10$355.70100$3,557.01
50$339.52480$16,976.24
100$329.50830$32,950.83