Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300540024

DigiKey Part Number
900-1300540024-ND
Manufacturer
Manufacturer Product Number
1300540024
Description
CBL ASSY CIRC 4P F TO RJ45 16.4"
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$596.30000$596.30
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC