Parametric Equivalent
Parametric Equivalent





125-2701-201 | |
|---|---|
DigiKey Part Number | J10175-ND |
Manufacturer | |
Manufacturer Product Number | 125-2701-201 |
Description | CONN SMPM PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 125-2701-201 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 325 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 40 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-60298 | Amphenol SV Microwave | 44 | 1678-3211-60298-ND | $839.42000 | Parametric Equivalent |
| SMPM-PS-P-HG-ST-TH-1 | Samtec Inc. | 15 | 612-SMPM-PS-P-HG-ST-TH-1-ND | $103.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.43000 | $158.43 |
| 10 | $134.65200 | $1,346.52 |
| 25 | $126.21320 | $3,155.33 |
| 50 | $120.19020 | $6,009.51 |
| 100 | $114.45640 | $11,445.64 |
| 250 | $107.29684 | $26,824.21 |
| 500 | $102.18158 | $51,090.79 |





