Image for 1210502542 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210502542

DigiKey Part Number
2266-1210502542-ND
Manufacturer
Manufacturer Product Number
1210502542
Description
CAB452N PUR 2X075X2500 NE
Customer Reference
Detailed Description
Rectangular Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Connector - Sensor
Rectangular
Termination
Wire Leads
Cable Length
2.5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:400
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$53.94900$539.49
200$51.83460$10,366.92
300$49.64220$14,892.66