
1473712-2 | |
---|---|
DigiKey Part Number | 1473712-2-ND |
Manufacturer | |
Manufacturer Product Number | 1473712-2 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1473712-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.37000 | $120.37 |
10 | $102.27600 | $1,022.76 |
42 | $92.42262 | $3,881.75 |
84 | $88.01119 | $7,392.94 |
126 | $85.53063 | $10,776.86 |
252 | $81.45115 | $20,525.69 |
504 | $77.56772 | $39,094.13 |
1,008 | $73.87049 | $74,461.45 |