Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410603 | |
|---|---|
DigiKey Part Number | 900-1203410603-ND |
Manufacturer | |
Manufacturer Product Number | 1203410603 |
Description | CSE RJ45 CAT6A 8P 0C FE STR PUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT10BL | StarTech.com | 339 | 5214-C6ASPAT10BL-ND | $206.44000 | Parametric Equivalent |
| NLBL-10F-CAT6A-PATCH | StarTech.com | 12 | 5214-NLBL-10F-CAT6A-PATCH-ND | $185.81000 | Parametric Equivalent |
| TRD626ASP-BLU-10F | L-com | 0 | 5073-TRD626ASP-BLU-10F-ND | $438.12000 | Parametric Equivalent |
| TRD626ASR-BLU-10F | L-com | 3 | 5073-TRD626ASR-BLU-10F-ND | $359.94000 | Parametric Equivalent |
| TRD626ASZ-BLU-10F | L-com | 1 | 5073-TRD626ASZ-BLU-10F-ND | $438.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $1,333.71917 | $16,004.63 |













