Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410602 | |
|---|---|
DigiKey Part Number | 900-1203410602-ND |
Manufacturer | |
Manufacturer Product Number | 1203410602 |
Description | CSE RJ45 CAT6A 8P 0C FE STR PUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLU-2M | L-com | 0 | 5073-TRD695ASR-BLU-2M-ND | $272.62000 | Parametric Equivalent |
| TRD695ASX-BLU-2M | L-com | 0 | 5073-TRD695ASX-BLU-2M-ND | $272.62000 | Parametric Equivalent |
| TRD695ASZX-BLU-2M | L-com | 0 | 5073-TRD695ASZX-BLU-2M-ND | $282.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $1,169.76167 | $14,037.14 |




