1201088475
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088475

DigiKey Part Number
1201088475-ND
Manufacturer
Manufacturer Product Number
1201088475
Description
CSE ETH ETH RJ45 WSOR RJ45 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$480.69917$11,536.78
Manufacturers Standard Package

Other Suppliers on DigiKey

49In Stock
Ships from WEC