1201088293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088293

DigiKey Part Number
900-1201088293-ND
Manufacturer
Manufacturer Product Number
1201088293
Description
ENET MMJ RJ45/RJ45 1M-ID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$642.92000$642.92
10$546.49100$5,464.91
25$512.29760$12,807.44
50$487.87300$24,393.65
100$464.61780$46,461.78
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC