1201088063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $455.24500

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $546.45583
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $450.06583
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $296.25400
Datasheet

Parametric Equivalent


WEC
In Stock: 39
Unit Price: $460.17000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $513.84000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 1
Unit Price: $350.89000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $453.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 40
Unit Price: $497.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $288.61988
Datasheet
Image for 1201088063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088063

DigiKey Part Number
1201088063-ND
Manufacturer
Manufacturer Product Number
1201088063
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
-
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$519.54417$12,469.06