11SM303-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 78
Unit Price: $17.92000
Datasheet

Similar


ZF Electronics
In Stock: 13,731
Unit Price: $45.30000
Datasheet
Image for 11SM303-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11SM303-T2

DigiKey Part Number
11SM303-T2-ND
Manufacturer
Manufacturer Product Number
11SM303-T2
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$171.52105$34,304.21

Other Suppliers on DigiKey

8In Stock
Ships from WEC