
2321926-4 | |
---|---|
DigiKey Part Number | 17-2321926-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321926-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2321926-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.54900 | $45.49 |
25 | $4.26000 | $106.50 |
50 | $4.05620 | $202.81 |
100 | $3.86250 | $386.25 |
250 | $3.62008 | $905.02 |
500 | $3.44714 | $1,723.57 |
1,000 | $3.28243 | $3,282.43 |
3,000 | $3.03758 | $9,112.74 |