Male Module without Contacts 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103156-1

DigiKey Part Number
2266-1103156-1-ND
Manufacturer
Manufacturer Product Number
1103156-1
Description
HVS-HV.2.STI.C
Customer Reference
Detailed Description
Male Module without Contacts 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
5000V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:610
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$23.49000$587.25