1058083-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 1,757
Unit Price: $91.70000
Datasheet
1058083-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1058083-1
1058083-1
1058083-1

1058083-1

DigiKey Part Number
A34404-ND
Manufacturer
Manufacturer Product Number
1058083-1
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1058083-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass; Stainless Steel
Body Finish
Nickel; Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
200$468.38600$93,677.20
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC