045111030x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451110302

DigiKey Part Number
WM17168-ND
Manufacturer
Manufacturer Product Number
0451110302
Description
MICROLOCK PLUS CABLE BLACK 3-CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0451110302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.97000$22.97
10$19.49300$194.93
25$18.27160$456.79
50$17.39920$869.96
100$16.56770$1,656.77
250$15.52952$3,882.38
500$14.78846$7,394.23
1,000$14.08281$14,082.81
2,500$13.20172$33,004.30
Manufacturers Standard Package
Alternate Length
MICROLOCK PLUS CABLE BLACK 3 CKT
In-Stock: 1948
Unit Price: $20.99000
MICROLOCK PLUS CABLE BLACK 3 CKT
In-Stock: 864
Unit Price: $17.29000
MICROLOCK PLUS CABLE BLACK 3 CKT
In-Stock: 0
Unit Price: $23.13000
MICROLOCK PLUS CABLE BLACK 3 CKT
In-Stock: 1269
Unit Price: $23.13000
MICROLOCK PLUS CABLE BLACK 3 CKT
In-Stock: 57
Unit Price: $20.83000