
0761657608 | |
---|---|
DigiKey Part Number | WM23562-ND |
Manufacturer | |
Manufacturer Product Number | 0761657608 |
Description | CONN HEADER IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761657608 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.94000 | $154.94 |
10 | $131.66300 | $1,316.63 |
25 | $123.41800 | $3,085.45 |
50 | $117.52740 | $5,876.37 |
140 | $109.29721 | $15,301.61 |
280 | $104.08557 | $29,143.96 |
560 | $99.12393 | $55,509.40 |