Connector Shroud For AMPMODU MTE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For AMPMODU MTE Series
Taking Commercial Drone Reliability to New Heights

103682-9

DigiKey Part Number
A111690-ND
Manufacturer
Manufacturer Product Number
103682-9
Description
CONN SHROUD 10POS .100 LATCHED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Shroud For AMPMODU MTE Series
Datasheet
 Datasheet
EDA/CAD Models
103682-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
10
For Use With/Related Products
AMPMODU MTE Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 898 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$12.31396$24,627.92
Manufacturers Standard Package

Other Suppliers on DigiKey

898In Stock
Ships from WEC