MS5837
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10207018-00

DigiKey Part Number
2266-10207018-00-223-ND
Manufacturer
Manufacturer Product Number
10207018-00
Description
BOARD MT. PRESSURE SENSORS MS583
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
10207018-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,868
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$137.86600$689.33
25$132.39280$3,309.82
90$127.07500$11,436.75
230$121.99200$28,058.16
710$117.14361$83,171.96