
10118940-130LF | |
|---|---|
DigiKey Part Number | 2266-10118940-130LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-130LF |
Description | CONN RCPT HSG 30POS 2.00MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-130LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Cream | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $12.84111 | $577.85 |
| 270 | $12.60630 | $3,403.70 |
| 450 | $12.29311 | $5,531.90 |

