
TMS-SCE-3/4-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/4-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-3/4-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 10 | $32.50800 | $325.08 |
| 25 | $29.21920 | $730.48 |
| 50 | $27.01580 | $1,350.79 |
| 100 | $25.02870 | $2,502.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.69856 | $5,674.64 |
| 500 | $21.13648 | $10,568.24 |
| 750 | $20.35281 | $15,264.61 |








