
10073599-024LF | |
---|---|
DigiKey Part Number | 609-5295-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-024LF |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-024LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.97500 | $89.75 |
25 | $8.40800 | $210.20 |
50 | $8.00740 | $400.37 |
100 | $7.62470 | $762.47 |
250 | $7.14652 | $1,786.63 |
500 | $6.80528 | $3,402.64 |
1,000 | $6.48029 | $6,480.29 |
2,500 | $6.07473 | $15,186.82 |