
10073599-018LF | |
|---|---|
DigiKey Part Number | 609-5063-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-018LF |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.06300 | $100.63 |
| 25 | $9.42840 | $235.71 |
| 50 | $8.97780 | $448.89 |
| 100 | $8.54870 | $854.87 |
| 250 | $8.01300 | $2,003.25 |
| 500 | $7.63038 | $3,815.19 |
| 1,000 | $7.26608 | $7,266.08 |
| 3,000 | $6.72431 | $20,172.93 |











