
10029449-101TLF | |
|---|---|
DigiKey Part Number | 2266-10029449-101TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10029449-101TLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-101TLF Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 1.4 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $172.57250 | $690.29 |
| 20 | $169.28450 | $3,385.69 |
| 36 | $166.15250 | $5,981.49 |
| 68 | $162.94235 | $11,080.08 |

