



1-480305-0 | |
---|---|
DigiKey Part Number | A1400-ND |
Manufacturer | |
Manufacturer Product Number | 1-480305-0 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480305-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.90200 | $39.02 |
25 | $3.65520 | $91.38 |
50 | $3.47880 | $173.94 |
100 | $3.31260 | $331.26 |
250 | $3.10444 | $776.11 |
500 | $2.95612 | $1,478.06 |
1,000 | $2.81493 | $2,814.93 |
2,500 | $2.63865 | $6,596.62 |