Cable Assembly Circular 05 pos Female to Rectangular 05 pos 0.26' (80.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823590-4

DigiKey Part Number
2266-1-2823590-4-ND
Manufacturer
Manufacturer Product Number
1-2823590-4
Description
CBL ASSY CIRC 5P F-RECT 5P 0.26'
Customer Reference
Detailed Description
Cable Assembly Circular 05 pos Female to Rectangular 05 pos 0.26' (80.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2823590-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 05 pos Female to Rectangular 05 pos
Length
0.26' (80.0mm)
Cable Type
Round
Color
Multiple
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$593.67000$593.67
5$583.49200$2,917.46
10$573.23400$5,732.34
19$563.05526$10,698.05