
1-2823590-3 | |
|---|---|
DigiKey Part Number | 2266-1-2823590-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823590-3 |
Description | CBL ASSY CIRC 5P M-RECT 5P 0.26' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to Rectangular 05 pos 0.26' (80.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823590-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to Rectangular 05 pos | |
Length | 0.26' (80.0mm) | |
Cable Type | Round | |
Color | Multiple | |
Shielding | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $483.42500 | $966.85 |
| 6 | $475.04667 | $2,850.28 |
| 12 | $466.74667 | $5,600.96 |
| 22 | $458.36818 | $10,084.10 |








