Cable Assembly Circular 04 pos Male to Rectangular 04 pos 0.26' (80.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823589-1

DigiKey Part Number
2266-1-2823589-1-ND
Manufacturer
Manufacturer Product Number
1-2823589-1
Description
CBL ASSY CIRC 4P M-RECT 4P 0.26'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to Rectangular 04 pos 0.26' (80.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2823589-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to Rectangular 04 pos
Length
0.26' (80.0mm)
Cable Type
Round
Color
Multiple
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$471.99000$943.98
6$463.85000$2,783.10
12$455.62750$5,467.53
22$447.56273$9,846.38