
1-2273111-4 | |
|---|---|
DigiKey Part Number | 2266-1-2273111-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273111-4 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273111-4 Models |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Shell Size - Insert M12 |
Series | 2nd Connector Orientation AA |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 4.92' (1.50m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $138.74750 | $554.99 |
| 20 | $136.16350 | $2,723.27 |
| 40 | $133.50150 | $5,340.06 |

