
1-2273100-1 | |
|---|---|
DigiKey Part Number | A120980-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273100-1 |
Description | CBL 5POS PLUG RA TO WIRE 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273100-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161210005-003 | TE Connectivity AMP Connectors | 0 | 17-T4161210005-003-ND | $115.97580 | MFR Recommended |
| 1200651724 | Molex | 0 | WM9308-ND | $277.02333 | Similar |
| 1682757 | Phoenix Contact | 38 | 277-17162-ND | $204.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.42000 | $238.42 |

