225550-8, 1-(5)225550-3, (5)225555-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-225550-3

DigiKey Part Number
A24642-ND
Manufacturer
Manufacturer Product Number
1-225550-3
Description
CONN TNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-225550-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-393
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 115 View Now

Other Suppliers on DigiKey

115In Stock
Ships from WEC