
1-2120958-1 | |
|---|---|
DigiKey Part Number | A127838-ND |
Manufacturer | |
Manufacturer Product Number | 1-2120958-1 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2120958-1 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.66' (200.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.14000 | $265.14 |
| 10 | $225.37600 | $2,253.76 |
| 25 | $211.26960 | $5,281.74 |
| 50 | $201.19000 | $10,059.50 |
| 100 | $191.59380 | $19,159.38 |
| 250 | $179.61280 | $44,903.20 |

