
1-1825027-7 | |
|---|---|
DigiKey Part Number | 2266-1-1825027-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825027-7 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.11mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $1.02573 | $564.15 |
| 2,750 | $1.01007 | $2,777.69 |
| 5,500 | $0.98658 | $5,426.19 |
| 11,000 | $0.97092 | $10,680.12 |
| 20,350 | $0.95526 | $19,439.54 |
| 25,300 | $0.86130 | $21,790.89 |
| 50,050 | $0.78300 | $39,189.15 |


