


1-87756-8 | |
---|---|
DigiKey Part Number | A25966-ND |
Manufacturer | |
Manufacturer Product Number | 1-87756-8 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87756-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.26200 | $42.62 |
25 | $3.99720 | $99.93 |
50 | $3.80500 | $190.25 |
100 | $3.62270 | $362.27 |
250 | $3.39576 | $848.94 |
500 | $3.23350 | $1,616.75 |
1,000 | $3.07904 | $3,079.04 |
3,000 | $2.84935 | $8,548.05 |