



1-1546306-4 | |
|---|---|
DigiKey Part Number | A98511-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-4 |
Description | CONN BARRIER STRP 14CIRC 0.374" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.71000 | $76.71 |
| 10 | $54.41800 | $544.18 |
| 25 | $48.01360 | $1,200.34 |
| 80 | $41.89263 | $3,351.41 |
| 160 | $39.16263 | $6,266.02 |
| 320 | $36.99419 | $11,838.14 |
| 560 | $35.58588 | $19,928.09 |
| 1,040 | $34.32326 | $35,696.19 |






