4 Position Plug Connector Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437507-5

DigiKey Part Number
2266-1-1437507-5-ND
Manufacturer
Manufacturer Product Number
1-1437507-5
Description
8136-475G4=JUMPER PLUG ASSY
Customer Reference
Detailed Description
4 Position Plug Connector Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
-
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
Programmable
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:1415
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$23.64680$591.17
150$23.17680$3,476.52
250$22.70700$5,676.75