



1-1418883-1 | |
|---|---|
DigiKey Part Number | 2266-1-1418883-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418883-1 |
Description | COMBINATION LINE CONNECTOR, 62 C |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $92.97100 | $929.71 |
| 40 | $81.14550 | $3,245.82 |
| 80 | $77.17763 | $6,174.21 |
| 120 | $72.43183 | $8,691.82 |
| 200 | $70.25340 | $14,050.68 |











