



1-1418448-1 | |
|---|---|
DigiKey Part Number | 2266-1-1418448-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418448-1 |
Description | AUTOMOTIVE CONNECTORS 3 POS. AMP |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418448-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $9.86583 | $591.95 |




