
1-1437625-2 | |
---|---|
DigiKey Part Number | 2266-1-1437625-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437625-2 |
Description | PKX110B1/4=KNOB BLACK MATTI |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.120" (28.45mm), 1.370" (34.80mm) Skirt | |
Height | 0.705" (17.91mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $69.36300 | $693.63 |
40 | $68.03400 | $2,721.36 |
70 | $66.93914 | $4,685.74 |
150 | $65.76620 | $9,864.93 |
2,000 | $59.74480 | $119,489.60 |