
1-1393026-4 | |
|---|---|
DigiKey Part Number | 2266-1-1393026-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393026-4 |
Description | 2IO4B=IO MODULE BOAR |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $407.31500 | $814.63 |
| 6 | $399.80000 | $2,398.80 |
| 12 | $392.12667 | $4,705.52 |
| 24 | $377.09292 | $9,050.23 |

