
1-111196-4 | |
|---|---|
DigiKey Part Number | 2266-1-111196-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-111196-4 |
Description | 072 RCPT SYSTEM 50 30 DPLX |
Customer Reference | |
Detailed Description | 72 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 72 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black |











