0982670299 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 249
Unit Price: $31.00000
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
98267, Series 14
Molex Premo Flex Cable Jumpers

0982670299

DigiKey Part Number
WM14920-ND
Manufacturer
Manufacturer Product Number
0982670299
Description
CABLE FFC/FPC 14POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670299 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-14-A-0152-C-4-08-4-TGCT2492073-10-14-A-0152-C-4-08-4-T-ND$31.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 460 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.64000$20.64
10$17.52000$175.20
25$16.42320$410.58
50$15.63720$781.86
100$14.89000$1,489.00
250$13.95748$3,489.37
500$13.29120$6,645.60
1,000$12.65700$12,657.00
3,000$11.71361$35,140.83
Manufacturers Standard Package

Other Suppliers on DigiKey

460In Stock
Ships from WEC