0982660269 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 136
Unit Price: $12.09000
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0982660269

DigiKey Part Number
0982660269-ND
Manufacturer
Manufacturer Product Number
0982660269
Description
CABLE FFC/FPC 24POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-A-0304-A-4-06-4-TGCT1362073-05-24-A-0304-A-4-06-4-T-ND$12.09000Similar
Available To Order
Check Lead Time
Marketplace Stock: 614 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$30.12744$30,127.44
Manufacturers Standard Package

Other Suppliers on DigiKey

614In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 0
Unit Price: $20.74005
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price: $18.93461
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 589
Unit Price: $31.65000
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price: $19.33524
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price: $22.56966