0982660193 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: $40.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,152
Unit Price: $27.92000
Datasheet

Similar


GCT
In Stock: 438
Unit Price: $9.44000
Datasheet
0982660172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0982660172
Premo-Flex Flat Flex Cable Jumpers
Molex Premo Flex Cable Jumpers

0982660193

DigiKey Part Number
WM20642-ND
Manufacturer
Manufacturer Product Number
0982660193
Description
CABLE FFC/FPC 18POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 372 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$19.63702$19,637.02
Manufacturers Standard Package

Other Suppliers on DigiKey

372In Stock
Ships from WEC